onsemi MC100EP56DWR2

100E Series, Dual 2 Line to 1 Line Multiplexer, Complementary Output, PDSO20, SOIC-20
$ 3.735
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP56DWR2.

IHS

Datasheet11 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.735
$ 6.344
$ 6.344
Stock
85,158
664,157
664,157
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas Instruments74AC11138D
3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
MC74VHCT138ADR2G, DECODER, 3-OF-8, INVERTING, 3 - 5.5 V, 16-PIN SOIC
Texas Instruments74AC11257DW
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Texas Instruments74AC11138DR
3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
onsemiMC10EP58D
10E Series, 2 Line to 1 Line Multiplexer, Complementary Output, PDSO8, SOIC-8
Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8

Descriptions

Descriptions of onsemi MC100EP56DWR2 provided by its distributors.

100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20
Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W T/R
R-PDSO-G20 2x 2:1 100EP SERIES-RESISTOR logic switch 0.47ns 3.3V 2.65mm -40C~85C
IC Mux Dual 2: 1 Diff 5V 20-SOIC
IC DIFF DIG MULTPL 2X2:1 20-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd