Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC11138D

Texas Instruments Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
$ 2.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11138D.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11138D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.228
$ 1.73
Stock
191,792
237,981
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11138D.

Related Parts

MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Texas InstrumentsCD74AC138M
Demux/Decoder 138ns@1.5V 15.4ns@3.3V 11ns@5V 8-Ch 3-Bit 1.5V-5.5V 24mA SOIC-16 SMD 1.75mm H
IC DECODER/DEMUX 1-OF-8 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R
Texas InstrumentsCD74ACT138M
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsCD74ACT138M96
IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC

Descriptions

Descriptions of Texas Instruments 74AC11138D provided by its distributors.

Texas Instruments Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC
3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
LOGIC, 3-8 LINE DECOD/DMUX, 16SOIC; Logic Family / Base Number: 74AC138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC11138D .