Texas Instruments 74AC11257DW

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
$ 2.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11257DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11257DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.663
$ 1.676
Stock
207,115
155,542
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11257DW.

Related Parts

Texas Instruments74ACT11257DW
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Texas Instruments74ACT11257DWR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74AC157M
Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments 74AC11257DW provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Multiplexer 1-Element CMOS 3-ST 8-IN 20-Pin SOIC Tube
Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-To-1 Data Slct/Mltpx W/3St Otp
AC e4 74AC11257 4x 2:1 decoder circuit 100MHz 6.5ns 5V 2.65mm
6.5ns 1 2 1 3V 5.5V 24mA 24mA SOIC-20 12.8mm*7.52mm*2.35mm
TEXAS INSTRUMENTS 74AC11257DW LOGIC, QUAD SELECTOR/MUX, 20SOIC
LOGIC, QUAD SELECTOR/MUX, 20SOIC; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:3V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7411257; Logic IC Family:AC; Logic IC Function:Quadruple 2-to-1 Line Data Selector / Multiplexer with 3-State Outputs; Package / Case:SOIC; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.