Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC11138DR

8.8ns single-phase 8 3 1 3V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11138DR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11138DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 2.228
Stock
233,758
175,642
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11138DR.

Related Parts

MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Texas InstrumentsCD74AC138M
Demux/Decoder 138ns@1.5V 15.4ns@3.3V 11ns@5V 8-Ch 3-Bit 1.5V-5.5V 24mA SOIC-16 SMD 1.75mm H
IC DECODER/DEMUX 1-OF-8 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R
Texas InstrumentsCD74ACT138M
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsCD74ACT138M96
IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC

Descriptions

Descriptions of Texas Instruments 74AC11138DR provided by its distributors.

8.8ns single-phase 8 3 1 3V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
IC DECODER/DEMUX 1X3:8 16SOIC Decoder/Demultiplexer 1 x 3:8 16-SOIC
3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85
Switch Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.