onsemi MC100EP56DTG

MC100EP56 Series 3 GHz 5.5 V ECL Dual Differential 2: 1 Multiplexer - TSSOP-20
$ 11.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP56DTG.

IHS

Datasheet12 pages5 years ago

Augswan

onsemi

element14 APAC

Jameco

Inventory History

3 month trend:
-0.17%

CAD Models

Download onsemi MC100EP56DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.11
$ 7.125
$ 7.125
Stock
111,828
16,028,415
16,028,415
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP56 Series 5.5 V 3 GHz ECL Dual Differential 2:1 Multiplexer - TSSOP-20
MC10EP56 Series 5.5 V 3 GHz ECL Dual Differential 2:1 Multiplexer - TSSOP-20
MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20
Analog DevicesADG604YRUZ-REEL7
1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer
Analog DevicesADG1604BRUZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer
Analog DevicesADG904BRUZ-REEL7
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T

Descriptions

Descriptions of onsemi MC100EP56DTG provided by its distributors.

MC100EP56 Series 3 GHz 5.5 V ECL Dual Differential 2:1 Multiplexer - TSSOP-20
0.47ns@ 3V~5.5V 2 4 1 3V,-3V -5.5V,5.5V 50mA -50mA TSSOP-20 6.6mm*4.5mm*1.05mm
MC100EP56DTG, MULTIPLEXER DUAL 2:1 MULTIPLEXER, 20-PIN TSSOP
3V~5.5V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC, SM, LOGIC, ECL, MULTIPLEXER; Logic Family / Base Number: -; Logic Type: Multiplexer; No. of Channels: 2Channels; Line Configuration: 2: 1; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pin
2I/P Dual Multiplexer, Tssop-20; Circutio Lógico, Tipo:Multiplexor; Núm. De Canales:2; Configuración De Línea:2:1; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Tssop; Núm. De Contactos:20 |Onsemi MC100EP56DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP56DT##G
  • MC100EP56DTG.