Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP56DTG

onsemi Multiplexer, TSSOPencapsulation, 20Pin, Multiplexer, 2 Line solution

$ 7.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP56DTG.

IHS

Datasheet12 pages5 years ago

Augswan

Master Electronics

Farnell

Jameco (USA)

Inventory History

3 month trend:
-1.03%

CAD Models

Download onsemi MC10EP56DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.584
$ 8.802
Stock
191,161
312,429
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
2
2
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

100EP Series 3 GHz 5.5 V ECL Dual Differential 2:1 Multiplexer - TSSOP-20
MC100EP56 Series 3 GHz 5.5 V ECL Dual Differential 2:1 Multiplexer - TSSOP-20
MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20
Analog DevicesADG604YRUZ-REEL7
85Ω 4 Single Pole Four Throw (SP4T) TSSOP-14 Analog Switches, Multiplexers ROHS
Analog DevicesADG1604BRUZ-REEL7
3.6Ω 4 Single Pole Four Throw (SP4T) TSSOP-14 Analog Switches, Multiplexers ROHS
Analog DevicesADG904BRUZ-REEL7
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T

Descriptions

Descriptions of onsemi MC10EP56DTG provided by its distributors.

onsemi Multiplexer, TSSOPencapsulation, 20Pin, Multiplexer, 2 Line solution
MC10EP56 Series 5.5 V 3 GHz ECL Dual Differential 2:1 Multiplexer - TSSOP-20
Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V
MC10EP56DTG, QUAD, MULTIPLEXER, 1-OF-2, 3 - 5.5 V, 20-PIN TSSOP
Ic, 2I/P Dual Multiplexer, Tssop-20; Logic Family/Base Number:-; Logic Type:Multiplexer; No. Of Channels:2Channels; Line Configuration:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:20Pins Rohs Compliant: Yes |Onsemi MC10EP56DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd