Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP56DTR2G

MC10EP56 Series 5.5 V 3 GHz ECL Dual Differential 2: 1 Multiplexer - TSSOP-20

$ 8.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP56DTR2G.

IHS

Datasheet12 pages5 years ago

Master Electronics

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP56DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.802
$ 7.584
Stock
310,090
190,444
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Multiplexer, Mux
Multiplexer
Number of Inputs
2
2
Number of Outputs
1
1
Number of Circuits
2
2
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Supply Type
Dual
Dual
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

100EP Series 3 GHz 5.5 V ECL Dual Differential 2:1 Multiplexer - TSSOP-20
MC100EP56 Series 3 GHz 5.5 V ECL Dual Differential 2:1 Multiplexer - TSSOP-20
MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20
Analog DevicesADG604YRUZ-REEL7
1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer
Analog DevicesADG1604BRUZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer
Analog DevicesADG904BRUZ-REEL7
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T

Descriptions

Descriptions of onsemi MC10EP56DTR2G provided by its distributors.

MC10EP56 Series 5.5 V 3 GHz ECL Dual Differential 2:1 Multiplexer - TSSOP-20
3V~5.5V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer 1-Element ECL 4-IN 20-Pin TSSOP W T/R
10E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20
10E e4 10EP56 2x 2:1 decoder circuit 470ps 2.48V 6.5mm -50mA
0.47ns@ 3V~5.5V bidirectional 1 2 1 3V,-3V -5.5V,5.5V 50mA -50mA TSSOP-20 SMD mount,glue mount 6.6mm*4.5mm*1.05mm
Multiplexers & Demultiplexers; |Onsemi MC10EP56DTR2G
Signal Switch/Codec/Multiplexer
IC MUX DUAL 2:1 DIFF 5V 20-TSSOP
IC DIFF DIG MULTPL 2X2:1 20TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd