onsemi MC100EP57DTG

MC100EP57 Series 3 GHz 5.5 V ECL 4: 1 Differential Multiplexer - TSSOP-20
$ 7.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP57DTG.

IHS

Datasheet11 pages12 years ago

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.35%

CAD Models

Download onsemi MC100EP57DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.33
$ 3.554
$ 3.554
Stock
1,848,834
204,347
204,347
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Multiplexer
-
-
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP57 Series 5.5 V 3 GHz SMT ECL 4:1 Differential Multiplexer-TSSOP-20
MC10EP57 Series 5.5 V 3 GHz SMT ECL 4:1 Differential Multiplexer-TSSOP-20
Multiplexer, 10E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20
Analog DevicesADG604YRUZ-REEL7
1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer
Analog DevicesADG1604BRUZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer
Analog DevicesADG904BRUZ-REEL7
Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T

Descriptions

Descriptions of onsemi MC100EP57DTG provided by its distributors.

MC100EP57 Series 3 GHz 5.5 V ECL 4:1 Differential Multiplexer - TSSOP-20
Multiplexer, 4:1 Differential, ECL, 3.3 V / 5.0 V
MC100EP57DTG, MULTIPLEXER SINGLE 4:1 MULTIPLEXER, 20-PIN TSSOP
3V~5.5V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC, ECL D MUX, SMD; Logic Family / Base Number: -; Logic Type: Multiplexer; No. of Channels: 1Channels; Line Configuration: 4: 1; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 20Pins; Log
4I/P Single Multiplexer, Tssop-20; Circutio Lógico, Tipo:Multiplexor; Núm. De Canales:1; Configuración De Línea:4:1; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Circuito Lógico, Tipo:Tssop; Función:Ecl |Onsemi MC100EP57DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd