onsemi MC100EP31DG

MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - SOIC-8
$ 8.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP31DG.

Master Electronics

Datasheet10 pages5 years ago

onsemi

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.20%

CAD Models

Download onsemi MC100EP31DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.848
$ 2.498
$ 2.498
Stock
247,312
124,951
124,951
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
410 ps
410 ps
410 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP31 Series 5.5 V 3 GHz ECL D Flip-Flop with Set and Reset - SOIC-8
MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8
MC10EP51DG Series 5.5V ECL D Flip-Flop with Reset and Differential Clock -SOIC-8

Descriptions

Descriptions of onsemi MC100EP31DG provided by its distributors.

MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - SOIC-8
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N Rail
Avnet Japan
Flip Flop, MC100EP31, D, 410 ps, 3 GHz, 50 mA, 8 Pins, NSOIC
MC100EP31DG D TYPE FLIP FLOP IC, ECL, 3.3 - 5.5 V, 8-PIN SOIC
IC, D-TYPE FLIP FLOP, 0.34NS, SOIC-8; Logic Family / Base Number:-; Flip-Flop Type:D; Propagation Delay:340ps; Frequency:3GHz; Output Current:50mA; IC Case / Package:SOIC; No. of Pins:8Pins; Trigger Type:Positive Edge; MSL:- RoHS Compliant: Yes
The MC10/100EP31 is a D flip-flop with set and reset. The device is pin and functionally equivalent to the EL31 and LVEL31 devices. With AC performance much faster than the EL31 and LVEL31 devices the EP31 is ideal for applications requiring the fastest AC performance available. Both set and reset inputs are asynchronous level triggered signals. Data enters the master portion of the flip-flop when CLK is low and is transferred to the slave and thus the outputs upon a positive transition of the CLK. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP31DG.