onsemi MC100EP51DG

MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8
$ 9.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP51DG.

IHS

Datasheet13 pages5 years ago

SHENGYU ELECTRONICS

onsemi

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.14%

CAD Models

Download onsemi MC100EP51DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.395
$ 11.111
$ 11.111
Stock
1,051,574
226,917
226,917
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
450 ps
450 ps
450 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP51DG Series 5.5V ECL D Flip-Flop with Reset and Differential Clock -SOIC-8
MC10EP31 Series 5.5 V 3 GHz ECL D Flip-Flop with Set and Reset - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EP51DG provided by its distributors.

MC Series 3.3 V SMT ECL D Flip-Flop with Reset and Differential Clock - SOIC-8
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
Avnet Japan
MC100EP51DG D TYPE FLIP FLOP IC, ECL, 3 - 5.5 V, 8-PIN SOIC
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
Tube 100EP51 e3 100EP flip flop 5mm 3V 3GHz 0.5ns
-5.5V~-3V 3GHz D-Type 1 1 45mA SOP-8 Flip Flops ROHS
IC FF D-TYPE SINGLE 1BIT 8-SOIC
Logic Family / Base Number:-; Flip-Flop Type:d; Propagation Delay:370Ps; Frequency:3Ghz; Output Current:50Ma; Logic Case Style:soic; No. Of Pins:8Pins; Trigger Type:positive Edge; Ic Output Type:differential, Ecl; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP51DG.