Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP51DG

MC10EP51DG Series 5.5V ECL D Flip-Flop with Reset and Differential Clock -SOIC-8
$ 5.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP51DG.

IHS

Datasheet13 pages5 years ago

SHENGYU ELECTRONICS

onsemi

JRH Electronics

Inventory History

3 month trend:
+12.12%

CAD Models

Download onsemi MC10EP51DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.018
$ 6.107
Stock
415,372
417,767
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
370 ps
370 ps
Frequency
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC10EP51DG provided by its distributors.

MC10EP51DG Series 5.5V ECL D Flip-Flop with Reset and Differential Clock -SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube
Ic,flip-Flop,single,d Type,ecl10,sop,8Pin,plastic Rohs Compliant: Yes |Onsemi MC10EP51DG
MC10EP51DG D TYPE FLIP FLOP IC, DIFFERENTIAL, +/-3 - +/-5.5 V, 8-PIN SOIC
Flip Flop, MC10EP51, D, 370 ps, 3 GHz, 50 mA, 8 Pins, NSOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd