onsemi MC100EP196BMNG

MC100EP196B Series 1.2 GHz 3.6 V ECL Programmable Delay Chip With FTUNE-QFN-32
$ 11.955
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP196BMNG.

IHS

Datasheet19 pages4 years ago

Master Electronics

SHENGYU ELECTRONICS

Mouser

Newark

Inventory History

3 month trend:
+20.35%

CAD Models

Download onsemi MC100EP196BMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.955
$ 10.046
Stock
4,519,233
104,306
Authorized Distributors
6
2
Propagation Delay
12.4 ns
12.4 ns
Number of Taps
1023
1023
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-
Case/Package
QFN
QFN
Number of Pins
32
32

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-06
Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 6 days ago)

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
Texas InstrumentsTUSB2046BIRHBT
TEXAS INSTRUMENTS TUSB2046BIRHBT USB Interface, Hub, USB 1.1, 3.3 V, 3.6 V, QFN, 32 Pins
Texas InstrumentsSN65LV1023ARHBT
10:1 LVDS SerDes transmitter 100 - 660Mbps 32-VQFN -40 to 85
Texas InstrumentsTS3V712ERTGR
3.3-V, 1:2 (SPDT), 7-channel VGA SPDT switch 32-WQFN -40 to 85
MicrochipLAN8710A-EZK
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Analog Devices78Q2123R/F
5A991.G 78Q2123 Tape & Reel (TR) IEEE 802.3 interface driver 125mV 0.11mA 5mm 100Mbps

Descriptions

Descriptions of onsemi MC100EP196BMNG provided by its distributors.

MC100EP196B Series 1.2 GHz 3.6 V ECL Programmable Delay Chip With FTUNE-QFN-32
Active Programmable Delay Line 1-IN 0.01ns ABS 12.4ns MAX 32-Pin QFN EP Tube
Programmable Delay Chip 1024Tap 12.4Ns Qfn32; Total Delay Time:12.4Ns; Delay Time Per Tap:10Ps; No. Of Taps:1024; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital Ic Case:Qfn; No. Of Pins:32Pins; Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi MC100EP196BMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd