Texas Instruments SN65LV1023ARHBT

10: 1 LVDS SerDes transmitter 100 - 660Mbps 32-VQFN -40 to 85
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LV1023ARHBT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago
Datasheet3 pages22 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+14.17%

CAD Models

Download Texas Instruments SN65LV1023ARHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.86
$ 5.718
Stock
143,724
919,328
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
-
Interface
-
-
Number of Drivers
1
1
Number of Receivers
10
10
Data Rate
660 Mbps
660 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LV1023ARHBT.

Related Parts

Texas InstrumentsSN65LV1224BRHBT
1:10 LVDS SerDes receiver 100 - 660Mbps 32-VQFN -40 to 85
QFN, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx, with Logic Supply
QFN, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx, with Logic Supply
MaxLinearSP335EER1-L
Single Transmitter/Receiver RS-232/RS-422/RS-485 32-Pin QFN EP
MaxLinearSP335ECR1-L
SP335E Series 1 kbps 3.3/5 V ±15 kV RS-232/RS-485/RS-422 Transceiver - QFN-32
QFN, ±15kV ESD Protected, 250kbps, 5-Tx, 3-Rx RS-232 Transceivers

Descriptions

Descriptions of Texas Instruments SN65LV1023ARHBT provided by its distributors.

10:1 LVDS SerDes transmitter 100 - 660Mbps 32-VQFN -40 to 85
SERIALIZER, 66MHZ, 660MBPS, QFN-32; Fonction SERDES: Sérialiseur; Taux de transfert: 660Mbps; Type d'entrée CI: LVTTL; Type de sortie CI: LVDS; Type de boîtier CI Driver: QFN; Nombre de broches: 32Broche(s); Tension, alimentat
Serializer, 66Mhz, 660Mbps, Qfn-32; Serdes Function:Serialiser; Data Rate:660Mbps; Ic Input Type:Lvttl; Ic Output Type:Lvds; Driver Case Style:Qfn; No. Of Pins:32Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; No. Of Inputs:10;rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LV1023ARHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.