onsemi MC100EP195BMNR4G

Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP T/R
$ 10.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP195BMNR4G.

IHS

Datasheet19 pages11 years ago

onsemi

Augswan

iiiC

Mouser

Inventory History

3 month trend:
-17.77%

CAD Models

Download onsemi MC100EP195BMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.046
$ 13.926
$ 13.926
Stock
92,468
122,612
122,612
Authorized Distributors
2
6
6
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Number of Taps
1023
1023
1023
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
Texas InstrumentsCDCM9102RHBT
Crystal Clock Generator 32-VFQFN Exposed Pad CDCM9102 clock generator ic 3.3V 100MHz 20mA 5mm
Clock Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Level Output
Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP T/R
InfineonCY24292LFXI
PLL Clock Synthesizer Single 32-Pin QFN EP Tray
InfineonCY24292LFXCT
PLL Clock Synthesizer Single 32-Pin QFN EP T/R

Descriptions

Descriptions of onsemi MC100EP195BMNR4G provided by its distributors.

Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin QFN EP T/R
3.3 V ECL Programmable Delay Chip
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, QCC32
32-VFQFN Exposed Pad 100EP MC100EP195B Obsolete delay line circuit 2.5ns 3V~3.6V 4Weeks -40C~85C
DELAY LINE, 10TAPS, 3.6V, 10.2NS, QFN-EP;
IC DELAY LINE 1024TAP PROG 32QFN
Skew Management ICs PROGR DELAY CHIP
MC100EP195BMNR4G, MOTOR DRIVER IC
ACTIVE DELAY LINE, PROGRAMMABLE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd