onsemi NB3N111KMNR4G

Clock / Data Fanout Buffer, 1: 10 Differential, 3.3 V, with HCSL Outputs
$ 5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N111KMNR4G.

IHS

Datasheet10 pages5 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-2.15%

CAD Models

Download onsemi NB3N111KMNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5
$ 5.689
Stock
497,257
145,555
Authorized Distributors
6
5
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
Clock
Clock
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-25
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Related Parts

Clock Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Level Output
Clock / Data Fanout Buffer, 1:8 Differential, 3.3 V, with HCSL Outputs
Clock Buffer, Driver, Fanout, 400 MHz, 6 Outputs, 3 V to 3.6 V, 24 Pins, QFN-EP
MicrochipSY89202UMG
Clock Buffer, Divider, Fanout 3 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Texas InstrumentsCDCM1804RGET
1:3 LVPECL clock buffer & LVCMOS output & programmable divider 24-VQFN -40 to 85
Silicon LabSI53321-B-GM
Low Skew Clock Driver, 53321 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PQCC32

Descriptions

Descriptions of onsemi NB3N111KMNR4G provided by its distributors.

Clock / Data Fanout Buffer, 1:10 Differential, 3.3 V, with HCSL Outputs
NB3N111K Series 3.3 V 400 MHz Surface Mount Fanout Clock Driver - QFN-32
Clock Fanout Buffer 10-OUT 1-IN 1:10 32-Pin QFN EP T/R
IC CLK BUFFER 1:10 400MHZ 32QFN / Clock Fanout Buffer (Distribution) IC 1:10 400 MHz 32-VFQFN Exposed Pad
Low Skew Clock Driver, 3N Series, 10 True Output(s), 0 Inverted Output(s)
HCSL LVCMOS LVDS LVPECL LVTTL 32-VFQFN Exposed Pad ACTIVE (Last Updated: 1week ago) Active clock driver 5mm 260mA 1.1ns 400MHz
Clock Fanout Buffer, 400Mhz, Qfn-32; Clock Ic Type:Clock Driver, Fanout Buffer; Frequency:400Mhz; No. Of Outputs:10Outputs; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Qfn; No. Of Pins:32Pins; Product Range:- Rohs Compliant: Yes |Onsemi NB3N111KMNR4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd