Texas Instruments CDCM9102RHBT

Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85
$ 5.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCM9102RHBT.

Official Datasheet21 years ago

Inventory History

3 month trend:
-16.52%

CAD Models

Download Texas Instruments CDCM9102RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.201
$ 4.55
Stock
215,575
348,301
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
32
32
PLL
No
No
Input
Crystal
Crystal
Max Frequency
100 MHz
100 MHz
Number of Outputs
2
2
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Silicon LabSI4126-F-GMR
Clock Generator 2MHz to 50MHz Input 28-Pin QFN EP T/R
Silicon LabSI4112-D-GM
QFN-28(5x5) Clock Generators / Frequency Synthesizers / PLL ROHS
Programmable PLL Clock Synthesizer Quad 24-Pin VFQFPN EP Tray
Programmable PLL Clock Generator Quad 24-Pin VFQFPN EP Tube
Clock Generator 1MHz to 125MHz-IN 500MHz-OUT 24-Pin VFQFPN EP Tray
Silicon LabSI4112-D-GMR
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CDCM9102RHBT provided by its distributors.

Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85
Clock Generator/Frequency Synthesizer /PLL
Clock Generator 100MHz-OUT 32-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.