onsemi MC100EP139DWG

MC100EP139 Series 3.3V / 5V ECL ÷2/4, ÷4/5/6 Clock Generation Chip - SOIC-20
$ 19.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP139DWG.

IHS

Datasheet14 pages5 years ago

HQonline

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+25.08%

CAD Models

Download onsemi MC100EP139DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.69
$ 5.198
Stock
185,192
48,279
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
1 GHz
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
1GHz SOIC-20 Clock Generators / Frequency Synthesizers / PLL ROHS
250MHz SOIC-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Amplifiers- Audio 3.3V/5V ECL Diff No-Cancel/No-Return

Descriptions

Descriptions of onsemi MC100EP139DWG provided by its distributors.

MC100EP139 Series 3.3V / 5V ECL ÷2/4, ÷4/5/6 Clock Generation Chip - SOIC-20
Clock Divider Buffer 4-OUT 20-Pin SOIC W Rail
NECL PECL Clock Generator 20-SOIC (0.295 7.50mm Width) MC100EP139 clock generator ic 5.5V 1GHz 83mA 87mA
Amplifiers- Audio 3.3V/5V ECL Clock Generator
100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
3V 5.5V 1GHz SOIC-20 7.5mm*2.4mm
Clock Generator, 1Ghz, Soic-20; Clock Ic Type:Clock Generator; Frequency:1Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100EP139DWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd