onsemi MC100LVEL40DWR2G

250MHz SOIC-20 Clock Generators / Frequency Synthesizers / PLL ROHS
$ 6.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL40DWR2G.

IHS

Datasheet7 pages7 years ago

HQonline

iiiC

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi MC100LVEL40DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.736
$ 10.35
$ 10.35
Stock
156,713
579,511
579,511
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
PLL
No
No
No
Input
CML
CML
CML
Max Frequency
250 MHz
250 MHz
250 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

MC100EP139 Series 3.3V / 5V ECL ÷2/4, ÷4/5/6 Clock Generation Chip - SOIC-20
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EP Series, ECL, PDSO20

Descriptions

Descriptions of onsemi MC100LVEL40DWR2G provided by its distributors.

250MHz SOIC-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Phase - Frequency Detector, Differential, ECL, 3.3 V / 5.0 V
3V-5.5V 250MHz SOIC-20 SMD, Adhesive Mount 12.95mm × 7.5mm × 2.4mm
Amplifiers- Audio 3.3V/5V ECL Diff Phase Freq. Detector
Frequency Detector 20-Pin SOIC W T/R
IC DETECT PHASE-FREQ ECL 20-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd