onsemi MC100EP139DW

Low Skew Clock Driver, 100EP Series, ECL, PDSO20
$ 5.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP139DW.

IHS

Datasheet14 pages14 years ago
Datasheet5 pages25 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.198
$ 19.69
Stock
48,279
185,192
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
-
1 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
1GHz SOIC-20 Clock Generators / Frequency Synthesizers / PLL ROHS
Amplifiers- Audio 3.3V/5V ECL Diff No-Cancel/No-Return
250MHz SOIC-20 Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of onsemi MC100EP139DW provided by its distributors.

Low Skew Clock Driver, 100EP Series, ECL, PDSO20
Amplifiers- Audio 3.3V/5V ECL Clock No-Cancel/No-Return
Clock Generators & Support Products 3.3V/5V ECL Clock
IC CLK GEN ECL 2/4 4/5/6 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd