onsemi MC100LVEL40DW

Amplifiers- Audio 3.3V/5V ECL Diff No-Cancel/No-Return
$ 4.028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL40DW.

IHS

Datasheet4 pages21 years ago
Datasheet3 pages0 years ago

_legacy Avnet

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL40DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.028
$ 10.88
$ 10.88
Stock
226,443
260,718
260,718
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
PLL
-
No
No
Input
-
CML
CML
Max Frequency
-
250 MHz
250 MHz
Number of Outputs
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Low Skew Clock Driver, 100EP Series, ECL, PDSO20

Descriptions

Descriptions of onsemi MC100LVEL40DW provided by its distributors.

Amplifiers- Audio 3.3V/5V ECL Diff No-Cancel/No-Return
3V 5.5V SOIC-20 SMD mount 12.95mm*7.6mm*2.4mm
Frequency Detector 20-Pin SOIC W Rail
3.3/5V ECL Differential Phase-Frequency Detector
IC DETECT PHASE FREQ ECL 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd