onsemi MC100EP139DT

Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
$ 9.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP139DT.

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC100EP139DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.349
$ 14.072
$ 14.072
Stock
95,288
205,672
205,672
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MC10EP139 Series 5.5 V 1 GHz ECL ÷2/4, ÷4/5/6 Clock Generation Chip-TSSOP-20
Low Skew Clock Driver, 10E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Texas InstrumentsTRF3750IPW
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Texas InstrumentsTRF3750IPWR
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85
Texas InstrumentsTRF3750IPWG4
TRF3750: High Performance Integer-N PLL Frequency Synthesizer 16-TSSOP -40 to 85

Descriptions

Descriptions of onsemi MC100EP139DT provided by its distributors.

Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2007 -40C~85C 0.9ns 6.5mm
Amplifiers- Audio 3.3V/5V ECL Clock No-Cancel/No-Return
Clock Generators & Support Products 3.3V/5V ECL Clock
IC CLK GEN ECL 2/4 4/5/6 20TSSOP
The MC10/100EP139 is a low skew divide by 2/4 divide by 4/5/6 clock generation chip designed explicitly for low skew clock generation applications. The internal dividers are synchronous to each other therefore the common output edges are all precisely aligned. The device can be driven by either a differential or single-ended ECL or if positive power supplies are used LVPECL input signals. In addition by using the VBB output a sinusoidal source can be AC coupled into the device. If a single-ended input is to be used the VBB output should be connected to the CLKbar input and bypassed to ground via a 0.01uF capacitor. The common enable (ENbar) is synchronous so that the internal dividers will only be enabled/disabled when the internal clock is already in the LOW state. This avoids any chance of generating a runt clock pulse on the internal clock when the device is enabled/disabled as can happen with an asynchronous control. The internal enable flip-flop is clocked on the falling edge of the input clock therefore all associated specification limits are referenced to the negative edge of the clock input. Upon startup the internal flip-flops will attain a random state; therefore for systems which utilize multiple EP139s the master reset (MR) input must be asserted to ensure synchronization. For systems which only use one EP139 the MR pin need not be exercised as the internal divider design ensures synchronization between the divide by 2/4 and the divide by 4/5/6 outputs of a single device. All VCC and VEE pins must be externally connected to power supply to guarantee proper operation. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd