onsemi MC100EP11MNTAG

Clock / Data Fanout Buffer, 1: 2 Differential, ECL, 3.3 V / 5.0 V
$ 12.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP11MNTAG.

IHS

Datasheet14 pages9 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP11MNTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
Clock / Data Fanout Buffer, 2.5 V / 3.3 V / 5.0 V 1:4
3.3 V 1:4 CLOCK FANOUT BUFFER Low Skew Clock Driver, 3N Series, 4 True Output(s), 0 Inverted Output(s)
MicrochipSY89834UMG
Clock Fanout Buffer 4-OUT 2-IN 1: 4 16-Pin QFN EP Tube
MicrochipPL133-27GC-R
Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN
MicrochipPL133-27GI-R
Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN

Descriptions

Descriptions of onsemi MC100EP11MNTAG provided by its distributors.

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Low Skew Clock Driver, 100EP Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin DFN EP T/R
NECL MODE: VCC=0WITH VEE = -3.0V TO -5.5V ECL PECL MC100EP11 8-VFDFN Exposed Pad clock buffer 2mm 31mA 300ps 3GHz
3V 5.5V 0.3ns 3GHz DFN , 2mm*1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd