Microchip PL133-27GC-R

Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-27GC-R.

Microchip

Datasheet13 pages8 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.16%

CAD Models

Download Microchip PL133-27GC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.639
$ 0.639
Stock
331,252
167,641
167,641
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
6
6
6
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
150 MHz
150 MHz
150 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.63 V
3.63 V

Supply Chain

Projected EOL Date2039-09-08
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipPL133-37TC
Clock Buffer, Fanout, 1 MHz to 150 MHz, 3 Outputs, 1.62 V to 3.63 V, 6 Pins, SOT-23
MicrochipPL123-05NSC-R
Clock Buffer, Fanout, 10 MHz to 134 MHz, 5 Outputs, 1.62 V to 3.63 V, 8 Pins, SOP
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs
Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8

Descriptions

Descriptions of Microchip PL133-27GC-R provided by its distributors.

Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN
Low Skew Clock Driver, PL133 Series, 2 True Output(s), 0 Inverted Output(s), PDSO6
IC CLK BUFFER 1:2 150MHZ 6DFN / Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
Clock Fanout Buffer 2-OUT 1-IN 1:2 6-Pin DFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.