onsemi MC100EP01DR2G

OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
$ 4.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP01DR2G.

Upverter

Datasheet12 pages5 years ago

IHS

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP01DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.073
$ 7.2
$ 7.2
Stock
101,762
310,187
310,187
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
26 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

onsemiMC10EP01D
3.3V / 5V ECL 4-INPUT OR/NOR OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8
MC10EP01 Series 5.5 V 3 GHz Surface Mount ECL 4-Input OR/NOR - SOIC-8
3.3 V / 5.0 V 2-Input Differential AND/NAND Gate
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsCD40107BM96
100ns@ 15V,50pF 1 2 2 2 3V 18V 68mA NAND Gate CD4000 -85mA SOIC-8 , 4.9mm*3.91mm*1.58mm
Texas InstrumentsCD40107BMT
NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC100EP01DR2G provided by its distributors.

OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
OR/NOR Gate, 100E Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR ECL 4INPUT 8-SOIC
Tin (Sn) NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V 100EP NOR/OR Gate multi inverter 3.9mm 0.35ns 3.3V -50mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd