Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP01DG

MC10EP01 Series 5.5 V 3 GHz Surface Mount ECL 4-Input OR/NOR - SOIC-8
$ 3.769
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP01DG.

IHS

Datasheet12 pages10 years ago

HQonline

Newchip Electronics Limited

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP01DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.769
$ 6.48
$ 6.48
Stock
453,499
12,666,371
12,666,371
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

MC100EP Series 5.5 V Surface Mount Single 4-Input OR/NOR Gate - SOIC-8
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
MC10EL01DG, 4-INPUT OR/NOR LOGIC GATE, 4.2 - 5.7 V, 8-PIN SOIC

Descriptions

Descriptions of onsemi MC10EP01DG provided by its distributors.

MC10EP01 Series 5.5 V 3 GHz Surface Mount ECL 4-Input OR/NOR - SOIC-8
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N Tube
Surface Mount Obsolete RoHS Compliant Lead Free NOR/OR Gate Inverter IC -40C~85C -50mA 2.48V 350ps
3.3 V / 5.0 V ECL 4-Input OR/NOR Gate
OR/NOR Gate, 10E Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR 4INPUT ECL 8SOIC
3V 5.5V SOIC-8 SMD mount 1.5mm(height)
NOR/OR GATE, 4 I/P, -40 TO 85DEG C;
The MC10EP01 is a 4-input OR/NOR gate. The device is functionally equivalent to the EL01 device LVEL01 and E101 (a quad version). With AC performance much faster than the LVEL01device the EP01 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd