Texas Instruments CD40107BMT

NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40107BMT.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD40107BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.478
$ 0.478
Stock
163,073
355,170
355,170
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
NAND
Buffer, NAND
Buffer, NAND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
100 ns
100 ns
100 ns
Low Level Output Current
89 mA
89 mA
89 mA
High Level Output Current
-
-85 mA
-85 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
20 µA
20 µA

Descriptions

Descriptions of Texas Instruments CD40107BMT provided by its distributors.

NAND Buffer/Driver Gate 2-Element 2-IN CMOS 8-Pin SOIC T/R
CMOS Dual 2-Input NAND Buffer/Driver 8-SOIC -55 to 125
NAND Gate, 4000/14000/40000 Series, 2-Func, 2-Input, CMOS, PDSO8
LOGIC, DUAL NAND GATE, 8SO, RL250; Logic Type:NAND; Output Current:136mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:40107; Logic IC Family:CD4000; Logic IC Function:Dual 2-Input NAND Buffer / Driver; Output Current Max:136mA; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.