onsemi MC100EP016FA

3.3V / 5VECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 32LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP016FA.

IHS

Datasheet16 pages4 years ago
Datasheet12 pages0 years ago

Augswan

CAD Models

Download onsemi MC100EP016FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.438
$ 17.438
Stock
108,947
128,908
128,908
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1 GHz
1 GHz
1 GHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32
Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32
100E SERIES 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQFP32

Descriptions

Descriptions of onsemi MC100EP016FA provided by its distributors.

3.3V / 5VECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 32LQFP
Binary Counter, 100EP Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32
Tube Obsolete e0 100EP016 divider circuit 920ps 2004 7mm -4.5V
IC COUNTER 8BIT SYNC ECL 32LQFP
IC BINARY COUNTER 8-BIT 32LQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd