What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10EP016FAR2

0.65ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm

$ 8.156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP016FAR2.

IHS

Datasheet16 pages5 years ago
Datasheet12 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP016FAR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.156
$ 16.405
$ 16.405
Stock
154,359
136,080
136,080
Authorized Distributors
2
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1 GHz
1 GHz
1 GHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

3.3 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 32LQFP
0.7ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount 7mm(width)

Descriptions

Descriptions of onsemi MC10EP016FAR2 provided by its distributors.

0.65ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm
Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32
Counter Single 8-Bit Sync Binary UP 32-Pin LQFP T/R
Counter ICs 3.3V/5V ECL 8-Bit No-Cancel/No-Return
Cut Tape (CT) Obsolete e0 10EP016 divider circuit 650ps 2007 7mm 5V
IC COUNTER 8BIT SYNC ECL 32LQFP
COUNTER, BINARY, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd