onsemi MC100EP142FA

100E Series 9-BIT Right Parallel in Parallel Out Shift Register True Output PQFP32
$ 7.942
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP142FA.

IHS

Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.942
$ 21.956
$ 21.956
Stock
115,291
3,406,769
3,406,769
Authorized Distributors
2
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
9
9
Propagation Delay
800 ps
800 ps
800 ps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-10
LTD Date2013-10-10

Related Parts

Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin LQFP Tray
3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock
MC100EP131 Series 5.5 V 3 GHz D-Type Bus ECL Quad Flip Flop - LQFP-32

Descriptions

Descriptions of onsemi MC100EP142FA provided by its distributors.

100E SERIES 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQFP32
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin LQFP Tray
9 3V~5.5V General-purpose LQFP-32(7x7) Shifting Register ROHS
IC REGISTER SHFT 9BIT ECL 32LQFP
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd