Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EP016FAG

MC10EP016 Series 5.5 V 1 GHz ECL 8-Bit Synchronous Binary Up Counter-LQFP-32

$ 16.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP016FAG.

IHS

Datasheet16 pages5 years ago

HQonline

iiiC

Inventory History

3 month trend:
-0.61%

CAD Models

Download onsemi MC10EP016FAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.405
$ 19.89
$ 19.89
Stock
134,901
239,551
239,551
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1 GHz
1 GHz
1 GHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
3.3 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 32LQFP
0.7ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount 7mm(width)

Descriptions

Descriptions of onsemi MC10EP016FAG provided by its distributors.

MC10EP016 Series 5.5 V 1 GHz ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
0.65ns 1 1 3V-3.6V Binary Counter ECL QFP SMD 7mm × 7mm × 1.45mm
Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32
The MC10/100EP016 is a high-speed synchronous presettable cascadeable 8-bit binary counter. Architecture and operation are the same as the MC10E016 in the ECLinPS family. The counter
8 Bit Binary Up Counter, Lqfp-32; Logic Family/Base Number:Mc10Ep016; Counter Type:Binary, Synchronous, Up; Clock Frequency:1Mhz; Count Maximum:255; Ic Case/Package:Lqfp; No. Of Pins:32Pins; Supply Voltage Min:3V; Product Range:-Rohs Compliant: Yes |Onsemi MC10EP016FAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd