onsemi MC100EL58DR2

100EL Series, 2 Line to 1 Line Multiplexer, Complementary Output, PDSO8, SOIC-8
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL58DR2.

IHS

Datasheet9 pages17 years ago
Datasheet1 page0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.901
$ 4.528
$ 4.528
Stock
320,726
176,244
176,244
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Mux
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

ECL/PECL Multiplexer, 10EL, 1 Channel, 2:1, 4.2 V to 5.7 V, 8 Pins, NSOIC
Multiplexer, 100E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
Texas InstrumentsSN74CBTD3306D
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
Texas InstrumentsTS12A4516DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active high 8-SOIC -40 to 85
Texas InstrumentsTS12A4517DR
±6V dual-supply, 1:1 (SPST), 1-channel, analog switch, active low 8-SOIC -40 to 85
DG417 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N

Descriptions

Descriptions of onsemi MC100EL58DR2 provided by its distributors.

100EL Series, 2 Line to 1 Line Multiplexer, Complementary Output, PDSO8, SOIC-8
Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N T/R
IC MULTIPLEXER ECL 2:1 5V 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd