Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL58DR2G

ECL/PECL Multiplexer, 10EL, 1 Channel, 2: 1, 4.2 V to 5.7 V, 8 Pins, NSOIC
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL58DR2G.

IHS

Datasheet9 pages10 years ago

Farnell

Future Electronics

JRH Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL58DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.095
$ 5.36
$ 5.36
Stock
181,747
4,383,517
4,383,517
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
1
1

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

Multiplexer 1-Element 2-IN 8-Pin SOIC N Tube / IC MULTIPLEXER ECL 2:1 5V 8SOIC
MC100EP58 Series 3.3 V / 5 V Surface Mount ECL 2:1 Multiplexer - SOIC-8
Lead Free RoHS Compliant COMPLEMENTARY GULL WING Multiplexer -40C~85C -50mA 4.9mm 2.415V

Descriptions

Descriptions of onsemi MC10EL58DR2G provided by its distributors.

ECL/PECL Multiplexer, 10EL, 1 Channel, 2:1, 4.2 V to 5.7 V, 8 Pins, NSOIC
Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
MC10EL58 Series ± 4.2 to 5.7 V 50 mA Surface Mount ECL 2:1 Multiplexer - SOIC-8
Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N T/R
Ic,logic Mux,single,2-Input,ecl10,sop,8Pin,plastic |Onsemi MC10EL58DR2G
0.34ns@ 5V bidirectional 1 2 1 4.2V,-4.2V -5.7V,5.7V 50mA -50mA SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
SOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
e3 10EL58 1x 2:1 2000 logic switch 340ps 5V 4.9mm -50mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL58DR2G.