onsemi MC100EL1648M

5 V ECL Voltage Controlled Oscillator Amplifier | IC OSC VCO 1.1GHZ 14EIAJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL1648M.

IHS

Datasheet16 pages17 years ago

Mouser

CAD Models

Download onsemi MC100EL1648M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.289
$ 6.289
Stock
101,068
175,956
175,956
Authorized Distributors
0
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Max Frequency
-
-
-
Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Max Duty Cycle
-
-
-
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Texas InstrumentsNA556DR
Dual Precision Timers 14-SOIC -40 to 105
Texas InstrumentsTLC556ID
TIMER, DUAL, 2.1MHZ, 15V, SOIC-14; FREQU; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsNE556D
Integrated Circuit Timer astable, monostable, RC clock; 500kHz; 4.6-16V; 0+70 deg.C; SMD; SO14
Programmable Timer Single -55C 125C Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EL1648M provided by its distributors.

5 V ECL Voltage Controlled Oscillator Amplifier | IC OSC VCO 1.1GHZ 14EIAJ
Surface Mount 14-SOIC (0.209 5.30mm Width) Obsolete R-PDSO-G14 programmable timer 10.2mm 1.1GHz 19mA 3 (168Hours)
Voltage Controlled Oscillator Amplifier 14-Pin SO EIAJ Rail
Amplifiers- Audio 5V ECL VCO No-Cancel/No-Return
ANALOG CIRCUIT, 1 FUNC, BIPOLAR, PDSO14;
1100MHz VCO 14-Pin SO EIAJ Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd