Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NA556DR

IC OSC TIMER DUAL 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 14-SOIC"
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NA556DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+42.59%

CAD Models

Download Texas Instruments NA556DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.759
Stock
636,989
273,891
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Quiescent Current
30 mA
30 mA
Low Level Output Current
200 mA
200 mA
Frequency
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsNE556D
IC OSC TIMER DUAL 100KHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC"
Texas InstrumentsNE556DR
IC OSC TIMER DUAL 100KHZ 14SOIC "555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC"
Texas InstrumentsNA556D
IC OSC TIMER DUAL 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 14-SOIC"
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Programmable Timer Single -55C 125C Automotive 14-Pin SO EIAJ T/R

Descriptions

Descriptions of Texas Instruments NA556DR provided by its distributors.

IC OSC TIMER DUAL 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 14-SOIC"
Dual Precision Timers 14-SOIC -40 to 105
Standard Timer Dual -40C 105C 14-Pin SOIC T/R
PRECISION TIMER, DUAL, SOIC-14; Fréquence: -; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 16V; Boîtier de CI numérique: SOIC; Nombre de broches: 14Broche(s); Température d'utilisation min: -40°C; Température
Precision Timer, Dual, Soic-14; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital Ic Case:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS NA556DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA556DR .