onsemi MC100EL15DR2G

Clock Buffer, Distribution, Fanout, 1.25 GHz, 4 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL15DR2G.

IHS

Datasheet8 pages5 years ago

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL15DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.015
$ 3.015
Stock
174,098
215,428
215,428
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
-
-
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1.25 GHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Buffer, Distribution, Fanout, 1.25 GHz, 4 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Texas InstrumentsCDCVF25081D
PLL Based Clock Driver, 25081 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
MicrochipSY100EL15LZG
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Texas InstrumentsCDCVF25081DR
Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC100EL15DR2G provided by its distributors.

Clock Buffer, Distribution, Fanout, 1.25 GHz, 4 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MC100EL15 Series 1.25 GHz 5.7 V ECL 1:4 Clock Distribution Chip - SOIC-16
Clock Fanout Buffer, 1:4 ECL, 5.0 V
Clock Distribution, -40 To 85Deg C; Clock Ic Type:Clock Distribution; Frequency:1.25Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Clock Ic Case Style:Soic; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Onsemi MC100EL15DR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd