Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL14DWG

Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
$ 4.578
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL14DWG.

IHS

Datasheet8 pages10 years ago

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL14DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.578
$ 2.824
Stock
173,296
193,276
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
20
-
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1 GHz
1 GHz
Quiescent Current
-
-
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Low Skew Clock Driver, 100EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Clock Buffer, Distribution, Fanout, 1.25 GHz, 4 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
Clock Buffer, Distribution, Fanout, 1.25 GHz, 4 Outputs, 4.2 V to 5.7 V, 16 Pins, SOIC
IC CLK BUFFER 2:5 700MHZ 20SOIC / Clock Multiplexer 5-OUT 2-IN 1:5 20-Pin SOIC T/R
Low Skew Clock Driver, 85314 Series, 5 True Output(s), 0 Inverted Output(s), PDSO20

Descriptions

Descriptions of onsemi MC100EL14DWG provided by its distributors.

Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MC100EL14 Series 1GHz 5.7 V ECL 1:5 Clock Distribution Chip - SOIC-20
Clock Fanout Buffer, 1:5 ECL, 5.0 V
100EL DUAL Surface Mount ECL Clock Fanout Buffer (Distribution), Multiplexer IC -40C~85C 1GHz 0.88ns 32mA
IC CLK BUFFER 2:5 1GHZ 20SOIC / Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1 GHz 20-SOIC (0.295", 7.50mm Width)
Clock Driver 2-IN ECL 20-Pin SOIC W Rail
4.2V,-4.2V -5.7V,5.7V 0.88ns 1GHz SOIC-20 SMD mount 7.5mm(width)*2.4mm(height)
IC, SM, LOGIC, ECL, CLOCK GEN; Clock IC Type: Clock Distribution; Frequency: 1GHz; No. of Outputs: 5Outputs; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.7V; Clock IC Case Style: SOIC; No. of Pins: 20Pins; Operating Temperat
The MC100EL14 is a low skew 1:5 clock distribution chip designed explicitly for low skew clock distribution applications. The BB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The EL14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL14DWG.
  • MC100EL14DWG..