Texas Instruments CDCVF25081DR

Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin SOIC T/R
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCVF25081DR.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+1.71%

CAD Models

Download Texas Instruments CDCVF25081DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.727
Stock
350,213
377,415
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
PLL
-
-
Input
LVTTL
LVTTL
Max Frequency
200 MHz
200 MHz
Number of Outputs
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PCS2P2309NZ Series 3.6 V 133.33 MHz 1:9 Surface Mount Clock Buffer - SOIC-16
Diodes Inc.PI49FCT3807DSEX
Clock Fanout Buffer 10-OUT 1-IN 1: 10 20-Pin SOIC T/R
Diodes Inc.PI49FCT3807DSE
IC CLK BUFFER 1:10 156MHZ 20SOIC / 3.3V Fast CMOS Clock Driver
PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
Low Skew Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CDCVF25081DR provided by its distributors.

Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin SOIC T/R
Clock Generator/Frequency Synthesizer /PLL
1:8 3.3-V phase lock loop clock driver 16-SOIC -40 to 85
IC, PLL CLOCK DRIVER, 200MHZ, SOIC-16, FULL REEL
SOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
With bypass 3V 3.6V 200MHz SOIC-16 SMD mount,glue mount 3.9mm(width)*1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.