onsemi MC100EL11D

5V ECL 1: 2 DIFFERENTIAL FANOUT BUFFER Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s),...
$ 1.328
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL11D.

IHS

Datasheet9 pages17 years ago
Datasheet3 pages29 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.328
$ 2.769
$ 2.769
Stock
296,913
272,502
272,502
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R
onsemiMC10EL11D
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
Renesas551MILFT
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas501MLFT
Clock Generators & Support Products LOCO PLL CLOCK MULTIPLIER
Renesas511MLFT
IC CLOCK GENERATOR 8SOIC / Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EL11D provided by its distributors.

5V ECL 1:2 DIFFERENTIAL FANOUT BUFFER Low Skew Clock Driver, 100EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
IC CLOCK BUFFER 1:2 1.5GHZ 8SOIC
-4.2V,4.2V -5.7V,5.7V 0.34ns 1.5GHz SOIC-8 5mm*3.9mm*1.5mm
Amplifiers- Audio 5V 1:2 ECL Diff No-Cancel/No-Return
SOP-8 Clock Buffers, Drivers ROHS
ECL 100, SMD, 100EL11, SOIC8, 5V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd