Renesas 501MLFT

Clock Generator/Frequency Synthesizer /PLL
$ 1.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 501MLFT.

Renesas

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

IHS

Integrated Device Technology

Augswan

Inventory History

3 month trend:
-50.32%

CAD Models

Download Renesas 501MLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.094
$ 1.448
Stock
290,040
84,377
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
160 MHz
160 MHz
Number of Outputs
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas501MILF
PLL Clock Multiplier Single 8-Pin SOIC N Tube
Renesas511MLFT
IC CLOCK GENERATOR 8SOIC / Clock Generator IC 200MHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas502MLFT
Clock Generator 2MHz to 50MHz Input 190MHz Output 8-Pin SOIC N T/R

Descriptions

Descriptions of Renesas 501MLFT provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
PLL Clock Multiplier Single 8-Pin SOIC N T/R
CLOCK MULTIPLIER, 160MHZ, 0 TO 70DEG C; Available until stocks are exhausted
Renesas Clock Buffer, 8-Pin, SOIC Package
Clock Generator, 160MHz, CMOS, PDSO8
PLL 9 SELECTABLE FREQUENCIE LF3.3V / 5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M