onsemi MC100EL01DT

TIN LEAD 100EL NOR/OR Gate Tube multi inverter 3mm 0.33ns 5V -40C~85C
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL01DT.

IHS

Datasheet9 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EL01DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 2.824
$ 2.824
Stock
150,189
109,403
109,403
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
14 mA
14 mA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail - Rail/Tube
10E Series, 4-INPUT Or/nor Gate, PDSO8, Plastic, TSSOP-8
0.47ns 2 4 1 1 3V ¡À3.8V 50mA ECL,MUX Gates,NOR,OR ECL -50mA TSSOP-8 3.1mm*3.1mm*950¦Ìm
3.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA OR Gate LVC 32mA TSSOP-6 , 1mm
OR 74AHCT2G32 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 3mm 8mA 8mA 2V
12ns@ 4.5V,50pF 1 2 2 2 4.5V 5.5V 4mA NOR Gate HCT 4mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm

Descriptions

Descriptions of onsemi MC100EL01DT provided by its distributors.

TIN LEAD 100EL NOR/OR Gate Tube multi inverter 3mm 0.33ns 5V -40C~85C
5V ECL 4-Input OR/NOR | IC GATE OR/NOR ECL 4INPUT 8TSSOP
OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Tube
OR/NOR Gate, 100EL Series, 1-Func, 4-Input, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd