onsemi MC100LVEL01DT

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL01DT.

IHS

Datasheet7 pages18 years ago

Newchip Electronics Limited

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL01DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 3.15
$ 3.15
Stock
128,831
254,796
254,796
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
490 ps
490 ps
490 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
15 mA
15 mA
15 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

0.33ns Differential 2 4 1 1 4.2V 5.7V 50mA NOR,OR Gate ECL -50mA TSSOP-8 SMD mount 3.1mm*3.1mm*950μm
Tin (Sn) 10EL NOR/OR Gate Tape & Reel (TR) multi inverter 3mm 0.37ns 5V -50mA
Tin (Sn) 100EL NOR/OR Gate Tape & Reel (TR) multiple gates 3mm 0.37ns 5V -50mA
OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G332
AND / OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G3208
AND / OR Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G0832

Descriptions

Descriptions of onsemi MC100LVEL01DT provided by its distributors.

OR/NOR Gate 1-Element 4-IN ECL 8-Pin TSSOP Rail
OR/NOR Gate, 100LVEL Series, 1-Func, 4-Input, ECL, PDSO8
IC GATE OR/NOR ECL 4INPUT 8TSSOP
0.47ns Prop Delay, 2 Ch, 4 In, 1 Out, 3V, ±3.8V, 50mA ECL, MUX/NOR/OR Gates, -50mA, TSSOP-8, SMD, 3.1mm × 3.1mm × 950μm
MC100LVEL01DT, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd