onsemi MC100E446FN

100E Series 4-BIT Left Parallel in Serial Out Shift Register True Output PQCC28
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E446FN.

IHS

Datasheet12 pages19 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E446FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 5.58
$ 5.58
Stock
133,359
115,565
115,565
Authorized Distributors
2
3
3
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Propagation Delay
1.48 ns
1.48 ns
1.48 ns
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Texas InstrumentsUC5601QPTR
Contains Lead Obsolete BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 430mA 4.57mm
IC INTERFACE SPECIALIZED 28PLCC / Interface 28-PLCC (11.51x11.51)
Texas InstrumentsUC5170CQTR
RS-232 Interface ICs Octal Line Driver w/Strap Mode Slction
RenesasCS82C59AZ
82C59A Series 5.5 V Surface Mount Specialty Interface IC - PLCC-28
IntersilCS82C59A
Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM

Descriptions

Descriptions of onsemi MC100E446FN provided by its distributors.

100E SERIES 4-BIT LEFT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
Shift Register Single 4-Bit Serial/Parallel to Serial 28-Pin PLCC Rail
Logic- Serial/Parallel Converters 5V ECL 4-Bit Serial No-Cancel/No-Return
5V ECL 4-Bit Parallel/Serial Converter
IC CONV 4BIT SER/PAR ECL 28-PLCC
IC INTERFACE SPECIALIZED 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd