onsemi MC100E142FNR2

100E142 Non-RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 4.57mm 700000000Hz -4.5V
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E142FNR2.

IHS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E142FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 3.07
$ 3.07
Stock
90,240
154,043
154,043
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
1 ns
1 ns
1 ns
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

10E 10E142 Non-RoHS Compliant Tube shift register 1ns 4.57mm 700000000Hz 4.2V
10E 10E143 Non-RoHS Compliant Tape & Reel (TR) shift register 1ns 4.57mm 900MHz 4.2V
100E241 RoHS Compliant Tube 2006 shift register 975ps 1.182714g 900GHz 4.2V
100E143 Non-RoHS Compliant Tube 2006 shift register 1ns 4.57mm 900MHz 4.2V
100E241 Non-RoHS Compliant Tube 2006 shift register 975ps 4.57mm 900GHz 4.2V
10E 10E141 Non-RoHS Compliant Tube shift register 975ps 4.57mm 700000000Hz 4.2V

Descriptions

Descriptions of onsemi MC100E142FNR2 provided by its distributors.

100E142 Non-RoHS Compliant Tape & Reel (TR) 2006 shift register 1ns 4.57mm 700000000Hz -4.5V
Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28
Shift Register Single 9-Bit Serial/Parallel to Parallel 28-Pin PLCC T/R
Counter Shift Registers 5V ECL 9-Bit Shift
IC REGISTER SHFT 9BIT ECL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd