onsemi MC10E142FN

1ns 1 3 -4.2V,4.2V -5.7V,5.7V Shift Register ECL LCC SMD mount 11.58mm(width)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E142FN.

IHS

Datasheet8 pages20 years ago
Datasheet2 pages0 years ago

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10E142FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.58
Stock
214,293
101,773
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Shift Register
Shift Register
Direction
-
Unidirectional
Number of Elements
1
1
Number of Bits per Element
9
9
Propagation Delay
1 ns
1 ns
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Shift Register, Universal ECL, Push-Pull, 1ns@5V, 4.2V-5.7V, LCC, SMD, Adhesive Mount
100E SERIES 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28
Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28
100E SERIES 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
Shift Register Single 8-Bit Serial/Parallel to Parallel 28-Pin PLCC Rail

Descriptions

Descriptions of onsemi MC10E142FN provided by its distributors.

1ns 1 3 -4.2V,4.2V -5.7V,5.7V Shift Register ECL LCC SMD mount 11.58mm(width)
Shift Register Single 9-Bit Serial/Parallel to Parallel 28-Pin PLCC Rail
Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28
IC SHIFT REGISTR 9BIT ECL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 10E142FN