onsemi MC100E143FN

Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E143FN.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100E143FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

100E142 Non-RoHS Compliant Tube 1996 shift register 1ns 4.57mm 700000000Hz 4.2V
1ns 1 3 -4.2V,4.2V -5.7V,5.7V Shift Register ECL LCC SMD mount 11.58mm(width)
Shift Register, Universal ECL, Push-Pull, 1ns@5V, 4.2V-5.7V, LCC, SMD, Adhesive Mount
100E SERIES 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28
100E SERIES 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28

Descriptions

Descriptions of onsemi MC100E143FN provided by its distributors.

Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28
5V ECL 9-Bit Hold Register | IC REGISTER HOLD 9BIT ECL 28PLCC
100E SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PQCC28
Hold Register Single-Element 9-CH ECL 28-Pin PLCC Tube
1ns Push-pull type 1 4.2V 5.7V Shift Register,Universal ECL 900MHz PLCC-28 SMD mount 11.58mm*11.58mm*3.69mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd