Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100E241FN

100E Series 8-BIT Right Parallel in Parallel Out Shift Register True Output PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E241FN.

IHS

Datasheet7 pages19 years ago
Datasheet3 pages26 years ago

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC100E241FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.43
Stock
242,413
85,290
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Shift Register
Shift Register
Direction
-
-
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
975 ps
975 ps
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Parallel 28-Pin PLCC Rail
100E142 Non-RoHS Compliant Tube 1996 shift register 1ns 4.57mm 700000000Hz 4.2V
1ns 1 3 -4.2V,4.2V -5.7V,5.7V Shift Register ECL LCC SMD mount 11.58mm(width)
Shift Register, Universal ECL, Push-Pull, 1ns@5V, 4.2V-5.7V, LCC, SMD, Adhesive Mount
100E SERIES 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC100E241FN provided by its distributors.

100E SERIES 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PQCC28
0.975ns 4.2V 5.7V ECL,Scannable Register ECL 900GHz PLCC-28 SMD mount 11.58mm*11.58mm*3.69mm
Scannable Register Single-Element 8-CH ECL 28-Pin PLCC Rail
IC REGISTER SCAN 8BIT ECL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd