onsemi MC100E112FNR2G

OPEN-EMITTER Tin (Sn) 100E NOR/OR Gate multi inverter 750ps 5V -50mA 0C~85C
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E112FNR2G.

IHS

Datasheet8 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E112FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 2.635
Stock
109,915
53,211
Authorized Distributors
3
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
4
-
Number of Inputs
1
4
Propagation Delay
750 ps
675 ps
Low Level Output Current
50 mA
-
High Level Output Current
-50 mA
-
Min Supply Voltage
4.2 V
-
Max Supply Voltage
5.7 V
-
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

OPEN-EMITTER Tin (Sn) 10E 10E multi inverter 750ps -5.2V -50mA 0C~85C
OPEN-EMITTER Tin/Lead (Sn/Pb) 10E 10E multi inverter 750ps -5.2V -50mA 0C~85C
10E SERIES 9 1-INPUT NON-INVERT GATE PQCC28

Descriptions

Descriptions of onsemi MC100E112FNR2G provided by its distributors.

OPEN-EMITTER Tin (Sn) 100E NOR/OR Gate multi inverter 750ps 5V -50mA 0C~85C
Inverter/Buffer, 100E Series, 4-Func, 1-Input, ECL, PQCC28
Buffer / Driver, MC100E112, 4 Element, 4.2 V to 5.7 V, 28 Pins, PLCC
Logic- Buffers 5V ECL Quad Driver
Driver 4-CH Inverting/Non-Inverting ECL 28-Pin PLCC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd