onsemi MC10E112FN

OPEN-EMITTER Tin/Lead (Sn/Pb) 10E 10E multi inverter 750ps -5.2V -50mA 0C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E112FN.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC10E112FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 32.69
Stock
280,066
269,698
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
4
4
Number of Inputs
1
1
Propagation Delay
600 ps
750 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

10E SERIES 9 1-INPUT NON-INVERT GATE PQCC28
onsemi74F899QC
Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
onsemi74F552QC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28

Descriptions

Descriptions of onsemi MC10E112FN provided by its distributors.

OPEN-EMITTER Tin/Lead (Sn/Pb) 10E 10E multi inverter 750ps -5.2V -50mA 0C~85C
Non-inverting,Antiphase Differential 8 1 4.2V 5.7V 50mA NOR,OR Gate -50mA PLCC-28 SMD mount
Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28
5V ECL Quad Driver | IC DRIVER QUAD ECL N-INV 28PLCC
Buffers & Line Drivers 5V ECL Quad Driver

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd