Microchip SY100E112JY

IC BUFF/DVR 4BIT N-INVERT 28PLCC / Driver 4-CH Inverting/Non-Inverting ECL 28-Pin PLCC
$ 2.635

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100E112JY.

Arrow Electronics

Datasheet4 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100E112JY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.635
$ 5.58
Stock
62,964
109,915
Authorized Distributors
1
3
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
4
4
Low Level Output Current
-
50 mA
High Level Output Current
-
-50 mA
Propagation Delay
675 ps
750 ps
Min Supply Voltage
-
4.2 V
Max Supply Voltage
-
5.7 V

Related Parts

OPEN-EMITTER Tin/Lead (Sn/Pb) 10E 10E multi inverter 750ps -5.2V -50mA 0C~85C
onsemi74F552QC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28
onsemi74F899QC
Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)

Descriptions

Descriptions of Microchip SY100E112JY provided by its distributors.

IC BUFF/DVR 4BIT N-INVERT 28PLCC / Driver 4-CH Inverting/Non-Inverting ECL 28-Pin PLCC
100E112 Tube 2006 100E logic receiver 675ps -5.5V -40C~85C TA
IC BUF NON-INVERT -5.5V 28-PIN PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.