onsemi MC10E112FNR2G

OPEN-EMITTER Tin (Sn) 10E 10E multi inverter 750ps -5.2V -50mA 0C~85C
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E112FNR2G.

IHS

Datasheet7 pages9 years ago

onsemi

Inventory History

3 month trend:
-0.64%

CAD Models

Download onsemi MC10E112FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 2.49
$ 2.49
Stock
161,127
214,967
214,967
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
4
4
4
Number of Inputs
1
1
1
Propagation Delay
750 ps
600 ps
600 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

OPEN-EMITTER Tin (Sn) 100E NOR/OR Gate multi inverter 750ps 5V -50mA 0C~85C
Non-RoHS Compliant Contains Lead QUAD ECL Logic Buffer, Non-Inverting 0C~85C TA 5V 4.57mm 500ps
RoHS Compliant Lead Free QUAD ECL Logic Buffer, Non-Inverting 0C~85C TA 5V 4.57mm 500ps

Descriptions

Descriptions of onsemi MC10E112FNR2G provided by its distributors.

OPEN-EMITTER Tin (Sn) 10E 10E multi inverter 750ps -5.2V -50mA 0C~85C
0.75ns@ 5V 4 1 4 4.2V,-4.2V -5.7V,5.7V 50mA NOR,OR Gate ECL 50mA LCC
Inverter/Buffer, 10E Series, 4-Func, 1-Input, ECL, PQCC28
Driver 4-CH Inverting/Non-Inverting ECL 28-Pin PLCC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd